Christmas Opening Hours and Delivery Dates here

Philips 43168300 Master LEDtube UE 17.6W Neutral White 1500mm 10pcs

Order Code:

05-9852

Brand: Philips MPN: 43168300

Discontinued


Philips Lighting's LED (monochrome) tube, model 43168300, offers 17.6 W power in a T8 shape. This neutral white light bulb, measuring 28 mm by 1500 mm, is designed for energy efficiency, denoted by EEC: A (A - G), and comes in a pack of 10. Ideal for commercial or industrial settings, these LED tubes provide sustainable lighting solutions.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G13
Length 1500mm
(Ø) 28mm
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 28 mm x 1500 mm
Energy consumption 18 kWh/1000h
Energy efficiency rating A (A - G)
Ignition time 0.50s
Light bulbshape Tube shape
Light features Rotating end cap
Luminous Flux 3700lm
Max. temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operated via CB
Operating Voltage 230V
Power 17.6W
Power Factor 0.9
Product lifespan approx 100000h
Radiation angle 160°°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3700lm

You may also like


Trustpilot