Philips 36605099 Ledinaire LED Wet Room Light 2xTLED L1500 T8 Grey

Order Code:

05-9839

Brand: Philips MPN: 36605099

Discontinued


Philips Lighting manufactures the Ledinaire WT050C 2xTLED L1500, a monochrome grey and white LED wet room light designed for durability in damp environments. This robust fixture, identified by the code 36605099, is ideal for basements, lavatories, and garages, offering reliable illumination. The product is specifically suitable for use in wet room lighting applications, providing safety and efficiency.
Type LED wet room light
Voltage 230V
Base T8
Bulb Type LED (monochrome)
Dimensions (L x W x H) 1580 x 95 x 84 mm
Energy efficiency rating n.rel.
Height 84mm
Length 1580mm
Light bulb included No
Material Polycarbonate (PC)
Misc Attribute Tube
Number of bulbs 2
Width 95mm

You may also like


Trustpilot