Christmas Opening Hours and Delivery Dates here

Philips 36294699 Ledinaire LED Wet Room Light 28W Neutral White Grey

Order Code:

05-9835

Brand: Philips MPN: 36294699

Discontinued


Philips Lighting produces the Ledinaire WT060C TW1 L1500, a 28 W built-in LED wet room light with a neutral white hue and a grey finish. Its primary attributes include monochrome lighting ideal for damp environments. This product is commonly used in basements, lavatories, and garages.
Type LED wet room light
Colour Neutral white
Power 28W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 1558 x 69 x 59 mm
Energy efficiency rating n.rel.
Height 59mm
Length 1558mm
Light bulb included Yes
Luminous Flux 3400lm
Material Polycarbonate (PC)
Number of bulbs 1
Rating per bulb 28W
Total luminous flux 3400lm
Width 69mm

Trustpilot