Philips 12342RGTBW RacingVision Halogen bulb H4 60/55 W 12 V vehicle lighting

Order Code:

17-1957

Brand: Philips MPN: 12342RGTBW EAN-13: 8719018023810

Discontinued


Philips Automotive 12342RGTBW is a halogen bulb designed for use in vehicle lighting applications, specifically offering enhanced performance with its RacingVision GT200 series. This H4 bulb operates at 60/55 watts and 12 volts, providing up to 200% more brightness compared to standard halogen bulbs, which significantly improves visibility and safety for night-time and adverse weather driving conditions. It is particularly suitable for automotive engineers focused on upgrading car lighting systems to achieve optimal performance efficiency and compliance with vehicle lighting standards. This product is an ideal replacement for standard car light bulbs, offering a reliable and durable lighting solution for modern vehicular illumination systems.
Type H4
Base P43t
Colour temperature 3700K
Content 1
ECE Type approval Labels R 37
Lifespan 400h
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) RacingVision
Type (car light bulbs) H4

You may also like


Trustpilot