Christmas Opening Hours and Delivery Dates here
Phaesun 310389 Sun Plus Solar Panel 170W 12V Durable Scratch-Resistant

Phaesun 310389 Sun Plus Solar Panel 170W 12V Durable Scratch-Resistant

Order Code:

10-2479

Brand: Phaesun MPN: 310389 EAN-13: 4250730202007
  • Country of Origin: China
  • View All

Discontinued


The Phaesun Sun Plus 170 Monocrystalline solar panel, manufactured by Phaesun, delivers 170 W at 12 V, ideal for efficient energy conversion. This solar module features monocrystalline solar cells, which are known for high performance and durability. It is typically used in residential and commercial photovoltaic systems for reliable renewable energy generation.
Type Monocrystalline solar panel
Cable Length 0.90m
Dim (L x W x H) 35 x 1508 x 680 mm
Efficiency 16.6%
Height 680mm
Length 35mm
Nominal Voltage 12V
Number of Cells 36
Open circuit voltage (OCV) 23.3V
Power 170W
Short-circuit current 9.71A
Voltage (max.) 18.9V
Width 1508mm

Trustpilot