PFERD 67689066 Co Sgp Curve flap Disc 125mm 10 pcs for steel surfaces

Order Code:

05-9320

Brand: PFERD MPN: 67689066 EAN-13: 4007220790182
Qty Unit Price (Ex VAT)
1+ £99.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The PFERD flap disc, model 67689066, features a diameter of 125 mm and a bore diameter of 22.23 mm. Primarily constructed for efficient smoothing and finishing, it is suited for shaping steel and stainless steel surfaces. Sold in packs of 10, it's ideal for industrial and professional use in metalworking.
Type Flap disc
Diameter 125mm
Bore Ø 22.23mm
Dim (Ø) 125 mm
Grit 60
Rotational speed (max.) 12200 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot