Pferd 64196126 Grinding Disc Set 125Mm For Stainless SteelWood

Order Code:

17-1931

Brand: PFERD MPN: 64196126 EAN-13: 4007220494189
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £57.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

PFERD 64196126 is a Grinding Disc Set engineered to provide versatility and precision for material processing tasks. This set includes 10 grinding discs with a diameter of 125 mm and a bore diameter of 22.23 mm, tailored for effective use on stainless steel, steel, and wood surfaces. Each disc is designed to deliver optimal performance and durability, making it suitable for a variety of industrial applications such as metal fabrication, construction, and woodwork finishing. The high-quality composition of the discs supports smooth and efficient cutting or grinding operations, ensuring minimal wear on both the product and the materials being processed. Ideal for applications requiring precision and reliability, this grinding disc set is a valuable addition to any professional's toolkit involved in detailed material removal and surface finishing tasks.
Type Grinding disc set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot