Easter Opening Hours and Delivery Dates here

PFERD 61819010 ethos Cutting Disc 125mm for non-ferrous metals stone

Order Code:

05-9207

Brand: PFERD MPN: 61819010 EAN-13: 4007220804278
Qty Unit Price (Inc VAT)
1+ £45.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The PFERD 61819010 cutting disc is a 125 mm straight cutting disc supplied in a pack of 25 pieces. It is designed for efficiently cutting aluminium, non-ferrous metal, titanium, titanium alloys, cast iron, duroplast, stone, concrete, and tiles. This cutting disc is ideal for a wide range of applications that involve working with both metal and stone materials.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Misc Attribute #####gerade
Rotational speed (max.) 12200 U/min
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot