Easter Opening Hours and Delivery Dates here

PFERD 45020043 Sandpaper belt 100 pcs 330 x 10 mm grit 60 ceramic grain

Order Code:

05-9115

Brand: PFERD MPN: 45020043 EAN-13: 4007220799406
Qty Unit Price (Inc VAT)
1+ £141.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/04/2026

The PFERD BA 10/330 CO-COOL 60 is a high-quality sandpaper belt designed for grinding applications with a grit size of 60. Measuring 330 mm in length and 10 mm in width, it is suitable for use on various grinder equipment. This pack contains 100 pieces, making it ideal for industrial settings where consistent performance is essential.
Type Sandpaper belt
Grit Size 60
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot