PFERD 45016318 SBR 100 Sandpaper roll grit 180 50m x 100mm Hand use

Standard range
Order Code:

05-9054

Brand: PFERD MPN: 45016318
Qty Unit Price (Ex VAT)
1+ £99.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The PFERD sandpaper roll features a grit size of 180, making it ideal for fine surface finishing tasks. This roll measures 50 metres in length and 100 millimetres in width, providing ample material for extensive sanding jobs. Suitable for use in various grinding and polishing applications, it belongs to essential grinder accessories for achieving smooth surfaces.
Type Sandpaper roll
Dim (L x W) 50 m x 100 mm
Grit size 180
Length 50m
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot