Easter Opening Hours and Delivery Dates here

PFERD 25198060 hole saw set 60 mm HSS bimetal M42 teeth 1 pc

Order Code:

05-8218

Brand: PFERD MPN: 25198060 EAN-13: 4007220244777
Qty Unit Price (Inc VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 14/04/2026

The PFERD SET HLS 60 is a 60 mm hole saw designed as a drill attachment for precise circular cuts. This durable tool is ideal for creating holes in various materials, enhancing drilling versatility. It's commonly used in woodworking, plumbing, and electrical installations.
Type Hole saw
Diameter 60mm
Shank Ø 9.53mm
Working Length 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot