Christmas Opening Hours and Delivery Dates here

PFERD 21230073 Burr Carbide Milling Pin Ø6mm x 43mm Shank Ø3mm

Order Code:

05-8118

Brand: PFERD MPN: 21230073 EAN-13: 4007220955338
Qty Unit Price (Ex VAT)
1+ £24.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PFERD 21230073 burr is a carbide metal tool with a round arch shape, measuring 43 mm in length with a 6 mm diameter and a 3 mm shank. Designed for precision work, it features a working length of 13 mm, making it suitable for intricate metalworking tasks. This burr is typically employed in fine detailed machining and sculpting applications.
Type Burr
Diameter 3mm
Cutting Length 13mm
Overall Length 43mm
Material Carbide metal
Misc Attribute Round arch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot