Easter Opening Hours and Delivery Dates here
Pfannenberg 18611600036 FF PF Filter Pad 200x212x80mm 5 Pieces

Image Representative of Range

Pfannenberg 18611600036 FF PF Filter Pad 200x212x80mm 5 Pieces

Order Code:

10-2460

Brand: Pfannenberg MPN: 18611600036 EAN-13: 4061131087878
Qty Unit Price (Inc VAT)
1+ £123.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Pfannenberg manufactures the filter pad FF PF 4xx00 212x200x17, featuring dimensions of 200 x 212 x 80 mm. It comes in a pack of five pieces and is designed to enhance electrical enclosure and switchboard ventilation. These filters aid in temperature control for optimised performance in electrical applications.
Type Filter pad
Colour White
Depth 80mm
Dimensions (W x H x D) 200 x 212 x 80 mm
For Use With Pfannenberg
Height 212mm
Misc Attribute FF PF 4xx00 212x200x17
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot