Christmas Opening Hours and Delivery Dates here

Petzl E99HC TIKKA® XP Headlamp 160 Lumen - Coral

Order Code:

63-8204

Brand: Petzl MPN: E99HC EAN-13: 3342540097452
  • Country of Origin:
  • View All

Discontinued


A classic headlamp from Petzl Tikka XP headlamp is suitable for all outdoor sports. With light cone, comfortable closely lighting. Moreover, the lamp has a Boost mode (160lm) to quickly access the power of maximum illumination, plus "Constant Lighting" technology for even illumination.

Other features include:
4 light modes (120lm, 45lm, 30lm, 5lm)
Red light 5lm
Flashing function
Energy Management
Quick and easy selection of the illumination mode
With washable, elastic headband
Simple battery compartment open
Operation with NiMH or Lithium batteries


  • Bulb type: LED
  • Colour: coral red
  • Illumination range: 70m
  • Light duration (max.): 100hrs
  • Luminous flux (lumen): 120lm
  • No. of LEDs: 2
  • Power supply (LOV): battery-powered
  • Waterproof: yes (IPX4)
  • Weight: 85g
  • Manufacturer's part E99HC

Trustpilot