Easter Opening Hours and Delivery Dates here

Petzl E93ZY ZIPKA® Compact Headlamp 80 Lumens - Yellow

Order Code:

63-8201

Brand: Petzl MPN: E93ZY EAN-13: 3342540098244
  • Country of Origin:
  • View All

Discontinued


An 80lm compact headlamp from Petzl has been designed with an exclusive retractable system which makes it very compact and convenient to carry, offering various mounting options. It also offers pleasant proximity lighting that allows for some minor movements, while the maximum power delivered is 80 lumens (combined with a range of 50m). The lamp has two lighting modes to adjust the amount of light depending on each situation.

Other features include:

2 lighting modes (80lm, 20lm)
Phosphorescent Reflector possible to find light in the dark
Wide beam
Quick and easy selection of the illumination mode
Exclusive cord system
Usable on the head or wrist, or attached to a tent pole, seat post etc.
Space-saving
Operation with NiMH or Lithium batteries


  • Colour: yellow
  • Illumination range: 40m
  • Light duration (max.): 120hrs
  • Luminous flux (lumen): 80lm
  • No. of LEDs: 1
  • Power supply (LOV): battery-powered
  • Waterproof: Yes (IPX4)
  • Weight: 68g
  • Manufacturer's part E93ZB

Includes: Zipka, batteries and manual.

You may also like


Trustpilot