Christmas Opening Hours and Delivery Dates here

Petzl E78BHB 2 PIXA® 2 Headlamp 80 Lumen

Order Code:

63-5125

Brand: Petzl MPN: E78BHB EAN-13: 3342540097629
  • Country of Origin:
  • View All

Discontinued


A 80lm headlamp from Petzl which is both multipurpose and very robust, making it ideal for working near or on the move. It may, as necessary, be brought to the head, mounted on a helmet or installed on the ground on its base. It is equipped with a constant light power during the entire operating time of the battery.

Other features included:
2 beam sizes - combined light cone and concentrated
Emergency lighting when the battery is almost empty
Easy to grasp rotary switch allowing use even with gloves
Withstands falling 2m and at a pressure of 80kg
Tested conform to ANSI standard, F1
A position designed to transport protects the glass from the lamp and prevents its accidental operation
LEDs for status indication
Resistant to chemicals
The headband can be machine washed (40°C)
Operation with batteries or rechargeable lithium batteries

  • Colour: Yellow-black
  • Ex zone: 2, 22
  • Illumination range: 40m
  • Luminous flux (lumen): 62lm
  • No. of LEDs: 1
  • Protection class: II
  • Waterproof: yes (IP67, up to 1m, max. 30 min)
  • Weight: 160g
  • Manufacturer's part E78BHB

Includes: PIXA 2, batteries and special helmet bracket.

Trustpilot