Christmas Opening Hours and Delivery Dates here

Petzl E76P DUOBELT LED 14 Waterproof Headlamp 67 Lumen - Belt Battery Pack

Order Code:

63-5136

Brand: Petzl MPN: E76P EAN-13: 3342540067653
  • Country of Origin:
  • View All

Discontinued


A 67lm waterproof headlamp with belt battery pack from Petzl which is perfect for use in extreme conditions. Providing two light sources and 14 LEDs for maximum illumination and a long life. This second light source offers three lighting levels to ensure a constant light output. The lamp automatically switches to emergency lighting mode when the batteries are exhausted.

Other features include:

Halogen bulb with adjustable zoom
Three integrated power levels: maximum, optimum and economic
Protection against moisture and dirt
High light output
Emergency mode when the battery is discharged
Easy to grasp rotary switch to allow use even with gloves
Key switch to prevent inadvertent switching
Tilting downlight
Protection against shocks
Replaceable bulb
Convenient and adjustable headband


  • Bulb type: LED, HV halogen
  • Colour: Yellow-black
  • Illumination range: 100m
  • Light duration (max.): 430hrs
  • Luminous flux (lumen): 67lm
  • No. of LEDs: 14
  • Power supply (LOV): battery-powered
  • Waterproof up to 5m (IPX8)
  • Weight: 550g
  • Manufacturer's part E76P

You may also like


Trustpilot