Easter Opening Hours and Delivery Dates here

Petzl E72P DUO LED 14 Waterproof Headlamp 67 Lumen

Order Code:

63-5135

Brand: Petzl MPN: E72P EAN-13: 3342540071421
  • Country of Origin:
  • View All

Discontinued


A 67lm waterproof headlamp from Petzl is perfect for use in the most extreme conditions. Providing two light sources and 14 LEDs for maximum illumination, the lamp automatically switches to emergency lighting mode when the batteries are exhausted. Also offers protection against moisture and dirt.

Other features include:

Halogen bulb with adjustable zoom
Three integrated power levels: maximum, optimum and economic
Constant light output
Emergency mode when the battery is discharged
Easy to grasp rotary switch to allow use even with gloves
Key switch to prevent inadvertent switching
Tilting downlight
Protection against shocks
Replaceable bulb
Convenient and adjustable headband


  • Bulb type: LED, HV halogen
  • Colour: Yellow-black
  • Illumination range: 100m
  • Light duration (max.): 183hrs
  • Luminous flux (lumen): 67lm
  • No. of LEDs: 14
  • Power supply (LOV): battery-powered
  • Waterproof up to 5m (IPX8)
  • Weight: 300g
  • Manufacturer's part E72P

Includes: headlamp, replacement halogen bulb, batteries, installation template for ECRIN and VERTEX helmets and manual.
Light duration (max.) 183hrs
Luminous flux (lumen) 67lm
Waterproof up to 5m (IPX8)
Waterproof up to 5m (IPX8)

You may also like


Trustpilot