Christmas Opening Hours and Delivery Dates here

Peter Electronic 2I001.23220 VD 220/E2/IP66 1 Phase Frequency Inverter

Order Code:

63-5976

Brand: Peter Electronic MPN: 2I001.23220 EAN-13: 4016138648454

Discontinued


This IP66 rated 2.2kW 1-phase AC drive has a compact, DIN rail mounting design and features easy installation and programming. Additional features such as DC braking, a PWM clock frequency of 4 to 32kHz and adjustable fixed frequencies make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, etc.

There are three accessories available to complement this AC drive: the VersiStick is a memory stick with copying function (63-0845), the VersiPad is a remote keypad (63-0846), the VersiPC is PC software for parameterisation and operating (63-0847).
  • 150% Overload for 60s
  • Detailed trouble check via parameter P00
  • Integrated PI controller
  • Voltage vector control
  • PTC Input
  • Control and setpoint via terminals and operating unit
  • Potential-free control and signalling contacts
  • Integrated mains filter
  • Integrated PI filter
  • Integrated right-left switch
  • Serial communication with Modbus RTU

Questions

*Question functionality currently disabled
Wednesday, June 22, 2016 | Question by: Rapid Customer | Product code: 63-5976
Q. Hoi, i have a 1 phase 230v network (input), and i need a 3phase 220/380 v output for my 2,2kW woodworking comination machine. Is this the type of converter that i need?
A. Hi Rudi, thank you for your question. This would be suitable for converting single phase to 3 phase.

You may also like


Trustpilot