Personal Scope 10ms/s

Personal Scope 10ms/s

Order Code:

85-7412

Brand: Velleman MPN: HPS10
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Personal Scope, Portable, 2MHz Bandwidth, 64 x 128 Pixels Screen, Run, Normal, Once, Roll, Slope +/- Trigger Mode, 0.2us/div to 3600S/div Sweep Speed, 1 Channel, 8bits Resolution, 0.1mV Sensitivity, 9Vdc Adapter 300mA (Unregulated), 12Vdc (Regulated), 5 x 1.5V AA Alkaline Battery, NiCd/NiMH Rechargeable Battery Power Source, 10MS/s Sample Rate, 128x64 pixel LCD, 1MR Input Impedance, dBm, dBV, DC, rms Measurements, 0°C to +50°C Temperature Range, Wide Range of uses, Full Auto Setup Function Enables Simple Operation, Maximum Sampling Rate of 10Ms/s, Trigger Mode, X and Y Positional Shift, DVM Readout with X10 Option, Five Screen Layouts, Audio Power Calculation (rms and Peak), Signal Markers for Voltage and Time, Frequency Readout (Through Markers), Recorder Function (Roll Mode), Signal Storage (Two Memories), Stand Alone Operation, Auto Power Off, Low Battery Indication, Battery Charging Circuit, Fully Insulated Measuring Probe Included, 220mm Length, 105mm Width, 35mm Height, 395g Weight, Personalscope is Well Suited for Educational use in Schools and Colleges, it is Suitable for Measurements on Audio Equipment, Mains Voltage Applications, Digital Signals, All Kinds of Sensors, Signal Analysis in Automotive Applications, Car Stereo, Supplied in Carton of 20, Velleman HPS10 Series
Bandwidth 2MHz

Trustpilot