Easter Opening Hours and Delivery Dates here

Perixx 11605 PERIPAD-303 B Corded Numeric Keypad Black Backlit

Order Code:

19-4997

Brand: Perixx MPN: 11605 EAN-13: 4049571002576
Qty Unit Price (Inc VAT)
1+ £39.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Perixx 11605, PERIPAD-303 B, is a corded numeric keypad designed to complement laptop keyboards by providing a dedicated array of numerical keys. This device features a black backlit design, facilitating low-light use, and ensures improved data entry efficiency, especially where extended input of numerical data is required. Typically classified as a keypad, it furnishes a straightforward extension to standard laptop interfaces, which often lack a separate number pad. Its applications are varied, serving engineers and professionals in fields such as accounting, data management, and any discipline that necessitates extensive numeric data handling, ensuring precision and efficiency in numerical entry tasks. The PERIPAD-303 B's compatibility and ease of integration make it valuable for enhancing productivity in both office and mobile settings.
Type Numeric keypad
Cable Length 1.50m
Colour Black
Content 1
Data Input device Features Backlit
Depth 128mm
Height 23mm
Interfaces USB A (USB 2.0)
Power supply USB (cable included)
Product Type Numeric keypad
Transfer Type Corded
Weight 150g
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot