Pepperl+Fuchs UB1000-18GM75-E5-V15 Ultrasonic Sensor M18 PNP 1 piece

Image Representative of Range

Pepperl+Fuchs UB1000-18GM75-E5-V15 Ultrasonic Sensor M18 PNP 1 piece

MPN
UB1000-18GM75-E5-V15
EAN-13
2050000035845
Order Code
12-6530
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £287.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 25/10/2026

The Pepperl+Fuchs UB1000-18GM75-E5-V15 is an ultrasonic proximity sensor featuring a very small blind zone and temperature compensation. It has an M18 design and uses a 5-pin M12 connection, making it ideal for detecting objects in industrial automation and assembly line applications. Widely used in proximity switches, this sensor ensures precise movement and object detection.
Type Ultrasonic proximity sensor
(Ø) 18mm
Connection M12, 5-pin
Connector M12 (5-pin)
Dim (Ø x H) 18 mm x 85 mm
Height 85mm
IP Rating IP65
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Output PNP switch output
Output Type PNP
Size M18
Switching distance (max.) 1m

Reviews

Be the first to submit a review

Trustpilot