Pepperl+Fuchs GLV18-55-S/73/120 Reflex Light Barrier Compact Design

Image Representative of Range

Pepperl+Fuchs GLV18-55-S/73/120 Reflex Light Barrier Compact Design

MPN
GLV18-55-S/73/120
EAN-13
2050000397400
Order Code
12-6518
Country of Origin
Singapore
View Full Product Range (6)

Discontinued


The Pepperl+Fuchs GLV18-55-S/73/120 reflexions light barrier is a photoelectric sensor with a polarising filter and a bright/dark switch, ideal for precise object detection. It features a plastic plug M12x1, 4-pin connection, making it suitable for various industrial applications requiring reliable movement sensing. This light barrier is commonly used in manufacturing and automation environments for effective proximity and movement sensing.
Type Retroreflective light barrier
Wavelength 640nm
Max Range 3.5m
Operating Voltage 30V DC
Outputs 2 PnP, antivalent, short-circuit proof, open collectors, 30 V/DC/100mA
Switching Frequency N/A
Ambient temperature -25 - +60°C
Connection Plastic plug M12 x 1, 4-pin
Connector M12 (4-pin)
IP Rating IP67
Light emission lateral
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute Reflexion light beam with Polarizing filter (bright/dark switch)
Range 0 - 3.5 dBm
Range (min.) (open area) 0m
Transmitter type LED red

Trustpilot