Pepperl+Fuchs 70133110 Inductive Sensor NAMUR NJ5-18GK-SN 5mm NC Flush

Image Representative of Range

Pepperl+Fuchs 70133110 Inductive Sensor NAMUR NJ5-18GK-SN 5mm NC Flush

Order Code:

10-2385

Brand: Pepperl+Fuchs MPN: 70133110 EAN-13: 2050006353448
Qty Unit Price (Inc VAT)
1+ £194.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Pepperl+Fuchs Inductive Sensor NJ5-18GK-SN 123G1x3D is a high-quality proximity detector designed for precise inductive proximity detection. Ideal for industrial automation applications, it reliably senses metallic objects without physical contact. This robust sensor, part number 70133110, is manufactured by Pepperl+Fuchs and is valued for its durability and precision.
Type Inductive sensor
Connector Cable
Enclosure material PBT
IP Rating IP68
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute NJ5-18GK-SN 123G1x3D
Outputs NAMUR
Switching distance (max.) 5mm
Switching Frequency 500Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot