Christmas Opening Hours and Delivery Dates here

Pedometer P084C White

Order Code:

60-7377

Brand: iSport MPN: P084C EAN-13: 4016138835991
  • Country of Origin:
  • View All

Discontinued


This pedometer has been designed to measure the number of steps and duration of activity, which is calculated into both calorie consumption and distance covered. Other features include the weatherproof housing and 7-day memory: data for the past week of training is stored.


  • 3D sensor accelerometer technology
  • Step-distance-counter to 99,999 steps
  • Distance counter to 999.99 km/mile
  • Accuracy: 1/100s
  • Step-length adjustable from 30 to 213cm (or 12 to 84in)
  • Weight adjustable from 20 to 226kg (or 50 to 500lb)
  • Time: 12/24 hour display
  • Battery status indicator
  • Battery: 3V lithium coin cell CR2032 (supplied)
  • Dimensions: 77 x 33.5 x 12mm (without mounting clip)
  • Weight: 30g
  • Manufacturer's part P084C

Delivery: battery, operating instructions and retaining clip.

Trustpilot