PCE Instruments PCE-TUM 20 Portable Turbidity Meter ISO 7027 Dual Range

Order Code:

10-2048

Brand: PCE Instruments MPN: PCE-TUM 20 EAN-13: 4250348708250
Qty Unit Price (Inc VAT)
1+ £667.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

PCE Instruments produces the PCE-TUM 20 Turbidity Meter, designed for environmental and water quality analysis. This reliable water quality tester is ideal for testing in fish breeding, swimming pools, and pond water. It offers precise measurements for both freshwater and waste water testing applications.
Type Water quality tester
Calibrated Manufacturer's standards (no certificate)
Automatic temperature compensation No
Dimensions (L x W x H) 155 x 76 x 62 mm
Display LCD
Height 62mm
Length 155mm
Reading Type Colour
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot