PCE Instruments PCE-360 Power Meter Monitors 3-Phase Energy PC Interface

Order Code:

10-1912

Brand: PCE Instruments MPN: PCE-360 EAN-13: 4250348700353
Qty Unit Price (Ex VAT)
1+ £1537.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 24/12/2025

The PCE Instruments PCE-360 is a 3-phase network quality tester. It is designed to measure and analyse the electrical performance of three-phase systems. Typical applications include monitoring power quality in industrial settings and ensuring compliance with electrical standards.
Type 3-phase network quality tester
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 235 x 117 x 54 mm
Height 54mm
Length 235mm
Measurement Type 3-phase
Width 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot