Christmas Opening Hours and Delivery Dates here
PB Fastener 571.06.10 PCB Spacer 10mm

Image Representative of Range

PB Fastener 571.06.10 PCB Spacer 10mm

Order Code:

49-0808

Brand: PB Fastener MPN: 571.06.10 EAN-13: 2050001231864
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
61 available to back orderBack-order availability date - 13/01/2026

This Black PCB Spacer 10mm from PB Fastener & Components is a dome-shaped spacer designed for a 3.2mm PCB hole with 10mm chassis. No tools, nuts or bolts are needed to use this plastic spacer, which provides a strong dependable grip.


  • Black colour
  • Ideal for PCB's
  • Durable and lightweight
  • Material thicknesses: circuit board 1.6mm, chassis 3.0mm
  • Manufacturer's part 571.06.10
Type PCB spacer
Material Plastic
Effective Height 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot