Christmas Opening Hours and Delivery Dates here

Paulmann 97841 Bulb Holder G4 12V 35W Plastic Suitable for Low Volt Bulbs

Order Code:

05-7738

Brand: Paulmann MPN: 97841 EAN-13: 4000870978412
Qty Unit Price (Inc VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 10/01/2026

Paulmann's 97841 bulb holder is designed for G4 halogen lamps, accommodating 12V and 35W power specifications. This light accessory is ideal for securely housing bulbs in various lighting fixtures. Commonly used in domestic and professional settings, it ensures reliable performance for halogen lighting solutions.
Type Bulb holder
Colour Black
Voltage 12V
Base G4
Dimensions (L x W x H) 14 x 10 x 21 mm
Energy efficiency rating n.rel.
Height 21mm
Length 14mm
Material Metal
Max. power 35W
Suitable For
35 W
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot