Christmas Opening Hours and Delivery Dates here

Paulmann 70917 YourLED Audio Sensor 60W 12V Mic Syncs Light to Music

Order Code:

05-7217

Brand: Paulmann MPN: 70917 EAN-13: 4000870709177
Qty Unit Price (Ex VAT)
1+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 31/01/2026

Manufactured by Paulmann, the 70917 Audio Sensor is a compact device made of plastic, measuring 60 x 22 x 35 mm, and designed for use with 12 V LED strips. It supports a maximum power output of 60 W, enabling integration with various LED lighting setups such as cupboard lighting or decorative strip lights. Typically used in smart lighting applications, the sensor responds to audio inputs, allowing dynamic control of lighting environments.
Type Audio sensor
Colour Black
Voltage 12V
Depth 35mm
Dimensions (W x H x D) 60 x 22 x 35 mm
Energy efficiency rating n.rel.
Height 22mm
IP Rating IP20
Material Plastic
Max. power 60W
Number of Pins 4
Protection Class III
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot