Christmas Opening Hours and Delivery Dates here

Paulmann 70614.0 Bond LED Strip Light 15W Neutral White Satin Finish

Order Code:

05-7189

Brand: Paulmann MPN: 70614

Discontinued


The Paulmann Bond LED strip light features a built-in 15 W monochrome LED providing neutral white light with a satin finish. Ideal for illuminating cupboards, wardrobes, and furniture, it enhances kitchen and plinth lighting. This versatile lighting solution is perfect for creating efficient and stylish ambient light in various settings.
Type LED strip light
Colour Satin
Power 15W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Dimensions (L x W x H) 114.6 x 2.5 x 3.5 cm
Energy efficiency rating n.rel.
Height 3.5cm
Length 114.6cm
Light bulb included Yes
Material Aluminium
Power supply (LOV) mains-powered
Protection Class II
Total luminous flux 1200lm
Width 2.5cm

You may also like


Trustpilot