Christmas Opening Hours and Delivery Dates here

Paulmann 70604 MaxLED 500 Strip Set 24V 5m Warm White Room Lighting

Order Code:

12-6088

Brand: Paulmann MPN: 70604 EAN-13: 4000870706046

Discontinued


Paulmann's MaxLED 500 70604 LED strip basic set offers a 5-metre length with warm white lighting, ideal for under-cupboard illumination. This LED strip includes a plug and operates at 24 V, designed for easy installation. Typical applications include ambient lighting in kitchens, living rooms, or display areas.
Type LED strip basic set
Colour Silver
Power 33W
Voltage 24V
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Energy efficiency rating n.rel.
Length 5m
Material Metal
Protection Class II
Series MaxLED
Total luminous flux 2750lm
Use Inside

You may also like


Trustpilot