Easter Opening Hours and Delivery Dates here

Paulmann 50395 LED Monochrome E27 7W Gold Zigbee App-Controlled Light

Order Code:

05-7137

Brand: Paulmann MPN: 50395 EAN-13: 4000870503959

Discontinued


Paulmann's LED bulb, model 50395, is a monochrome light bulb offering energy-efficient illumination equivalent to a 60 W traditional bulb while consuming only 7 W. This gold, app-controlled bulb features an E-27 base and special shape, making it ideal for mood lighting and decorative applications. With dimensions measuring 64 mm in diameter and 140 mm in height, it suits various lamp fixtures in both residential and commercial settings.
Type Special shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape ST64
Cloud integration Zigbee
Colour rendering 822
Colour Rendering Index 80 Ra
Colour Temperature Range 2200K
Diameter 64mm
Dim (Ø x H) 64 mm x 140 mm
Durability rating 15000h
Energy consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 140mm
Light bulb features App-controlled
Luminous Flux 806lm
Power Factor 0.55
Product lifespan approx 15000h
Rated luminous flux 806lm
Rating 7W
Total luminous flux 806lm

You may also like


Trustpilot