Christmas Opening Hours and Delivery Dates here
Pattex PXT2C Transparent Contact Adhesive 125g QuiC.K Strong Adherence

Image Representative of Range

Pattex PXT2C Transparent Contact Adhesive 125g QuiC.K Strong Adherence

Order Code:

12-6041

Brand: Pattex MPN: PXT2C EAN-13: 4015000073646
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 31/01/2026

Henkel manufactures the Pattex Transparent Contact adhesive PXT2C 125 g, a versatile multi-purpose adhesive. It features transparency, making it ideal for discreet bonding tasks. Common applications include joining materials like wood, metal, plastic, and leather.
Type Contact adhesive
Colour Transparent
Not suitable for Styrofoam ®, polyethylene, and polypropylene
Suitable For Wood materials, plastic sheets, plywood and plastic edges, metal, rubber, leather, felt, foams, paper, cardboard etc.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot