Pattex PXSM2 Kunstoff Adhesive Transparent 30g Ideal for Home Repairs

Image Representative of Range

Pattex PXSM2 Kunstoff Adhesive Transparent 30g Ideal for Home Repairs

Order Code:

12-6036

Brand: Pattex MPN: PXSM2 EAN-13: 4015000417327
  • Quickly find another product in this range by Suitable For:

    All hard and soft plastics Textiles such as cotton, Jean substances, Linen, felt and coconut fiber, various mixed fabric and synthetic fibers, also in combination with wood, leather and metal
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 19/12/2025

Pattex manufactures the KUNSTSTOFF Special purpose adhesive PXSM2, a transparent adhesive supplied in a 30 g package. This special adhesive offers reliable bonding, particularly for plastic materials, due to its chemistry suited for such applications. Ideal for repairing and bonding various plastic items, it ensures strong and durable results.
Type Special purpose adhesive
Colour Transparent
Heat resistance +70°C
Suitable For All hard and soft plastics

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot