Pattex PXK08 Industrial Glue Transparent 80g strong UV & water-resistant

Image Representative of Range

Pattex PXK08 Industrial Glue Transparent 80g strong UV & water-resistant

Order Code:

12-6026

Brand: Pattex MPN: PXK08 EAN-13: 9000101128505
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Pattex manufactures the Special Industrial glue, which is transparent and comes in an 80 g size, model PXK08. This adhesive is designed for industrial use, offering strong and reliable bonding. It is typically used for projects requiring a durable, clear finish.
Type Industrial glue
Colour Transparent
Heat resistance -30 to +80°C
Not suitable for PE, PP, PTFE, polyacrylate, PVC
Suitable For Glass, stone, painted surfaces, mirror, natural stone, styrofoam, metal, wood, many plastics

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot