Christmas Opening Hours and Delivery Dates here
Pattex PTK56 Hot Melt Glue StiC.Ks 11mm x 200mm Clear 25pieces 500g

Image Representative of Range

Pattex PTK56 Hot Melt Glue StiC.Ks 11mm x 200mm Clear 25pieces 500g

Order Code:

12-6022

Brand: Pattex MPN: PTK56 EAN-13: 4015000092296
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 15/01/2026

Pattex PTK56 hot melt glue sticks are designed for use with a glue gun and are 11 mm in diameter and 200 mm in length. These transparent adhesive sticks are ideal for crafting, repairs, and DIY projects. The package contains 25 pieces weighing 500 g, suitable for various bonding applications.
Type Hot melt glue sticks
Colour Transparent
Diameter 11mm
Length 200mm
Melting Temperature 200°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot