Christmas Opening Hours and Delivery Dates here
Pattex PRXG8 REPAIR EXTREME PVC Glue 8g Strong Water/Vibration Resistant

Image Representative of Range

Pattex PRXG8 REPAIR EXTREME PVC Glue 8g Strong Water/Vibration Resistant

Order Code:

12-6002

Brand: Pattex MPN: PRXG8 EAN-13: 9000101129335
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 12/01/2026

Pattex REPAIR EXTREME PVC glue PRXG8 8 g is a versatile adhesive designed for quick and strong repairs. Manufactured by Pattex, this multi-purpose glue is ideal for bonding PVC and other materials. Typical applications include repairing broken items and sealing leaks.
Type PVC glue
Heat resistance -50 - +120°C
Not suitable for PE, PP and ptfe
Suitable For Glass, mirror, ceramic(s), tiles, metals, plastics, painted/painted surfaces, wood, rubber, pasteboard, paper, concrete, natural stone, leather, textiles

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot