Easter Opening Hours and Delivery Dates here
Pattex PRXG2 Repair Extreme PVC Glue 20g: Strong Water-resistant Bond

Pattex PRXG2 Repair Extreme PVC Glue 20g: Strong Water-resistant Bond

Order Code:

12-6001

Brand: Pattex MPN: PRXG2 EAN-13: 9000101129328
  • Country of Origin: Germany
  • View All

Discontinued


Pattex REPAIR EXTREME PVC glue PRXG2 20 g, manufactured by Pattex, is a versatile multi-purpose adhesive ideal for bonding PVC materials. This cyanoacrylate adhesive is known for its rapid bonding and strong hold, making it suitable for instant repairs. Typical applications include repairing household items, fixing PVC pipes, and general-purpose bonding tasks.
Type PVC glue
Colour White
Volume 20g
Heat resistance -50 - +120°C
Not suitable for PE, PP and ptfe
Suitable For Glass, mirror, ceramic(s), tiles, metals, plastics, painted/painted surfaces, wood, rubber, pasteboard, paper, concrete, natural stone, leather, textiles

Trustpilot