Christmas Opening Hours and Delivery Dates here
Pattex PPL3W Flextec Polymer Glue 410g White Industrial Strength

Image Representative of Range

Pattex PPL3W Flextec Polymer Glue 410g White Industrial Strength

Order Code:

12-5998

Brand: Pattex MPN: PPL3W EAN-13: 3178040658110
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 13/01/2026

Pattex Flextec Polymer Industrial glue Factory colour White PPL3W 410 g is manufactured by Pattex. This adhesive is designed for industrial sealing, featuring a strong bond with a flexible polymer formula. It is suitable for various applications requiring durable and white coloured seals.
Type Industrial glue
Colour White
Suitable For Universal seal and mounting glue, glued reliably an extremely wide material diversity, for mounting foot protection sheets, to enkleben of window sills and steps, handrails on steel railing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot