Pattex PKBW2 Adhesive Sealant White 340g Factory Colour

Order Code:

10-1703

Brand: Pattex MPN: PKBW2 EAN-13: 9000101129373
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched in 4 working days

The Pattex adhesive sealant, factory colour white PKBW2 340 g, is a versatile and durable bonding solution. Produced by Pattex, it is ideal for sealing joints and filling gaps in various surfaces. Suitable for both domestic and industrial applications, it provides strong and lasting adhesion.
Type Adhesive sealant
Colour White
Heat resistance -30 to +80°C
Suitable For Glue and install in the bathroom or kitchen area

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot