Christmas Opening Hours and Delivery Dates here
Pattex pieceL3C Classic Contact Adhesive 50g QuiC.K Adhering Max Strength

Image Representative of Range

Pattex pieceL3C Classic Contact Adhesive 50g QuiC.K Adhering Max Strength

Order Code:

12-5981

Brand: Pattex MPN: PCL3C EAN-13: 4015000070997
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
85 available to back orderBack-order availability date - 31/01/2026

The Pattex Classic Contact adhesive PCL3C 50 g is a versatile adhesive produced by Pattex. It is a high-strength, multi-purpose glue suitable for bonding various materials like rubber, leather, and metal. Ideal for home repairs and crafting applications, it provides a strong, lasting bond.
Type Contact adhesive
Heat resistance 110°C
Not suitable for Polypropylene (PP), polyethylene (PE), polystyrene foam, soft PVC and synthetic leather
Solvent-free No
Suitable For Laminated board with decorative wood composites, rubber, leather, cork, felt, rigid PVC, flexible foam, metal, etc.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot