Christmas Opening Hours and Delivery Dates here
Patlite LR5-02WTNW Alarm Sounder Connector, Bright Light, 24V DC

Patlite LR5-02WTNW Alarm Sounder Connector, Bright Light, 24V DC

Order Code:

10-1676

Brand: Patlite MPN: LR5-02WTNW EAN-13: 2050005800769

Discontinued


The Patlite LR5-02WTNW is an alarm sounder connector piece designed for 24 V DC systems, ensuring reliable communication in various applications. Manufactured by Patlite, it features robust construction suitable for industrial environments. Typical applications include alert systems in factories, assembly lines, and other automated processes.
Type Alarm sounder connector piece
Case Colour White (glossy)
Colour White (glossy)
Diameter 50mm
Dimensions (Ø x H) 50 mm x 99 mm
Height 99mm
IP Rating IP65
Length 50mm
Operating Voltage 24V DC
Series LR5
Width 50mm

Trustpilot