Parat 90.000.171 CARGO Moulded Empty Tool Case 460 x 310 x 185mm

Order Code:

63-9041

Brand: Parat MPN: 90.000.171 EAN-13: 4006793131712
  • Country of Origin:
  • View All

Discontinued


This empty tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.


  • Suitable as flight luggage
  • Colour: black
  • Width: 460mm
  • Depth: 185mm
  • Height: 310mm
  • Weight: 4.7kg
  • 40kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 90.000.171

Without interior fittings.
Type Moulded empty case
Height 310mm
Width 460mm
Depth 185

Trustpilot