This empty tool case from Parat has been manufactured with polypropylene and features a carry handle with lockable lid holder.
Other features include:
1 x tool board with 25 push-in compartments - 1 keep-safe compartment 400mm
1 x tool board with 10 push-in compartments
1 x cover plate with 15 push-in compartments - 1 keep-safe compartment 400mm
1 x bottom tray (height 88mm), variable subdivisions
1 x lockable lid holder
Please note: Tools not included.
- Air, water and dustproof
- With stitched separators
- Can be taken on a flight
- Colour: black
- Width: 480mm
- Depth: 370mm
- Height: 205mm
- 36kg maximum load
- IP67 rated
- Manufacturer's part 6.480.100.391
| Type |
Parapro empty tool case |
| Height |
205mm |
| Width |
480mm |
| Depth |
370mm |