Easter Opening Hours and Delivery Dates here

Parat 43.000.581 Top-Line Tool Case With 4 Drawers 410 x 190 x 280mm

Order Code:

63-9060

Brand: Parat MPN: 43.000.581 EAN-13: 4006793193314
  • Country of Origin:
  • View All

Discontinued


This Top-Line tool case from Parat has been manufactured to a high standard, featuring tool panels made by CON-Pearl® and ABS plastic. Other features include the fold-out front wall, middle wall with CP-7 tool holder (diameter 15mm), semi fold-out back wall with CP-7 tool holder (diameter 26mm), carrying insert, bottom tray for small parts and variable locks.


  • Ideal for tools and small parts
  • Configurable compartments
  • Calf leather
  • Colour: black
  • Height: 310mm
  • Length: 180mm
  • Width: 410mm
  • Weight: 4.1kg
  • Manufacturer's part 43.000.581

Tools not included.
Type Top-Line tool case
Height 280mm
Width 410mm
Depth 190mm

Trustpilot