Parat 208.363.170 TronX Empty Pilot Case With Wheels 435 x 210 x 315mm

Order Code:

63-8490

Brand: Parat MPN: 208.363.170 EAN-13: 4006793725799
  • Country of Origin: Romania
  • View All

Discontinued


This empty pilot case from Parat has been manufactured with durable ABS material, protecting the contents from all external influences. The case includes a padded notebook compartment with removable dividers, plus additional padding for adapting to smaller notebooks, which can be taken out with a Velcro fastener (maximum Notebook-size 430 x 50 x 260mm).

The case also features:

2-piece compartment for documents for DIN A4 brochures
4 further stowage compartments on the side walls

A lid with:
2 x business card compartments
2 x loops for pens
Push-in compartments for CDs/DVDs
All round zip fastener
2 x Velcro loops and a large rubber loop


  • Material: ABS/PMMA, high-gloss white
  • Ergonomic handle recessed in the cover
  • 2 x lockable latch mechanisms
  • Great storage volume for documents, brochures and tools
  • PARAT roller and telescoping system
  • Width: 435mm
  • Depth: 210mm
  • Height: 315mm
  • Manufacturer's part 208.363.170
Type Pilot case
Height 315mm
Width 435mm
Depth 210mm

Trustpilot