Christmas Opening Hours and Delivery Dates here

Panjit TS360ILS Schottky Bridge Rectifier 60V 3A Micro DIP / TDI

Order Code:

64-8407

Brand: Panjit MPN: TS360ILS

Discontinued


A 3A 60V surface mounting Schottky bridge rectifier diode in a 4-pin micro DIP/TDI package. The diode features epitaxial chip construction, low power loss and high efficiency, and super fast recovery times.


  • High surge capacity
  • Low profile and small form factor
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 60A
Reverse Voltage 60V
Package Style 4-pin Micro DIP

You may also like


Trustpilot