Christmas Opening Hours and Delivery Dates here

Panjit SB120 Schottky Barrier Rectifier Diode 20V 1A DO-41

Order Code:

64-8459

Brand: Panjit MPN: SB120

Discontinued


A 1A 20V Schottky barrier rectifier diode in an axial DO-41 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 30A
Peak Reverse Voltage 20V
Operating Temperature 125°C
Package DO-41

You may also like


Trustpilot