Christmas Opening Hours and Delivery Dates here

Panjit MB810 Schottky Barrier Rectifier Diode SMC / DO-214AB

Order Code:

64-8608

Brand: Panjit MPN: MB810

Discontinued


An 8A 100V surface mounting Schottky barrier rectifier diode in a low-profile SMC/DO-214AB package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 150A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package SMC

You may also like


Trustpilot